11.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT11R5

DigiKey Part Number
RMCF0402FT11R5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0402FT11R5
Description
RES 11.5 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT11R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-11R5GLFBourns Inc.2.423118-CR0402-FX-11R5GLFCT-ND€0.08000Direct
CRCW040211R5FKTDVishay Dale8.365541-CRCW040211R5FKTDCT-ND€0.14000Direct
RC0402FR-0711R5LYAGEO3.494YAG2960CT-ND€0.08000Similar
In-Stock: 10.000
Factory Stock: 50.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00228€22.80
Manufacturers Standard Package
Unit Price without VAT:€0.00228
Unit Price with VAT:€0.00274