


CRCW040211R5FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040211R5FKTDTR-ND - Tape & Reel (TR) 541-CRCW040211R5FKTDCT-ND - Cut Tape (CT) 541-CRCW040211R5FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040211R5FKTD |
Description | RES SMD 11.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040211R5FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.04800 | €1.20 |
| 50 | €0.04020 | €2.01 |
| 100 | €0.03410 | €3.41 |
| 250 | €0.02816 | €7.04 |
| 500 | €0.02468 | €12.34 |
| 1.000 | €0.02192 | €21.92 |
| 5.000 | €0.01927 | €96.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02032 | €203.20 |
| 20.000 | €0.01915 | €383.00 |
| 30.000 | €0.01857 | €557.10 |
| 50.000 | €0.01720 | €860.00 |
| 70.000 | €0.01714 | €1,199.80 |
| 100.000 | €0.01709 | €1,709.00 |
| 120.000 | €0.01706 | €2,047.20 |
| 240.000 | €0.01658 | €3,979.20 |
| 250.000 | €0.01656 | €4,140.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

