Upgrade
Upgrade
Upgrade
Upgrade

CSNL2512JT8L00 | |
|---|---|
DigiKey Part Number | CSNL2512JT8L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSNL2512JT8L00 |
Description | RES 0.008 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512JT8L00 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.057" (1.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSNL2512FT8L00 | Stackpole Electronics Inc | 0 | CSNL2512FT8L00-ND | €0.16561 | Upgrade |
| PE2512DKE7W0R008L | YAGEO | 0 | PE2512DKE7W0R008L-ND | €0.10147 | Upgrade |
| PE2512FKE7W0R008L | YAGEO | 6.331 | YAG2162CT-ND | €0.57000 | Upgrade |
| PE2512JKE7W0R008L | YAGEO | 0 | PE2512JKE7W0R008L-ND | €0.09039 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16561 | €331.22 |
| Unit Price without VAT: | €0.16561 |
|---|---|
| Unit Price with VAT: | €0.19873 |



