
PE2512FKE7W0R008L | |
|---|---|
DigiKey Part Number | YAG2162TR-ND - Tape & Reel (TR) YAG2162CT-ND - Cut Tape (CT) YAG2162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R008L |
Description | RES 0.008 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R008L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.37300 | €3.73 |
| 25 | €0.31680 | €7.92 |
| 50 | €0.28220 | €14.11 |
| 100 | €0.25260 | €25.26 |
| 250 | €0.22016 | €55.04 |
| 500 | €0.19986 | €99.93 |
| 1.000 | €0.18256 | €182.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.15541 | €621.64 |
| 8.000 | €0.14482 | €1,158.56 |
| 12.000 | €0.13937 | €1,672.44 |
| 20.000 | €0.13322 | €2,664.40 |
| 28.000 | €0.12955 | €3,627.40 |
| 40.000 | €0.12890 | €5,156.00 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

