
MURB860 | |
|---|---|
DigiKey Part Number | 1655-MURB860-ND |
Manufacturer | |
Manufacturer Product Number | MURB860 |
Description | DIODE STANDARD 600V 8A D2PAK |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount D2PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C |


