Diode 600 V Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURB860

DigiKey Part Number
1655-SDURB860TR-ND - Tape & Reel (TR)
1655-SDURB860CT-ND - Cut Tape (CT)
1655-SDURB860DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURB860
Description
DIODE STANDARD 600V D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
8 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.98000€0.98
10€0.61500€6.15
100€0.40220€40.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.26873€214.98
1.600€0.24443€391.09
2.400€0.23205€556.92
4.000€0.23021€920.84
Manufacturers Standard Package
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.17600