
HBS410 | |
|---|---|
DigiKey Part Number | 1655-HBS410TR-ND - Tape & Reel (TR) 1655-HBS410CT-ND - Cut Tape (CT) 1655-HBS410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS410 |
Description | BRIDGE RECT 1PHASE 1KV 4A HBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer SMC Diode Solutions | Voltage - Forward (Vf) (Max) @ If 980 mV @ 4 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package HBS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBS410 (HF) | HY Electronic (Cayman) Limited, Taiwan Branch | 479 | 4024-CBS410(HF)TR-ND | €0.83200 | Parametric Equivalent |
| HBS410-13 | Diodes Incorporated | 2.372 | 31-HBS410-13CT-ND | €0.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.47900 | €4.79 |
| 100 | €0.31050 | €31.05 |
| 500 | €0.23760 | €118.80 |
| 1.000 | €0.21410 | €214.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.17466 | €436.65 |
| 5.000 | €0.16478 | €823.90 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

