Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBS410-13

DigiKey Part Number
31-HBS410-13TR-ND - Tape & Reel (TR)
31-HBS410-13CT-ND - Cut Tape (CT)
31-HBS410-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBS410-13
Description
BRIDGE RECT 1PHASE 1KV 4A HBS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
980 mV @ 4 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
HBS
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBS410 (HF)HY Electronic (Cayman) Limited, Taiwan Branch4794024-CBS410(HF)TR-ND€0.83200Parametric Equivalent
HBS410SMC Diode Solutions5991655-HBS410CT-ND€0.77000Parametric Equivalent
In-Stock: 2.372
Factory Stock: 637.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.57500€5.75
100€0.37520€37.52
500€0.28954€144.77
1.000€0.26195€261.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.23204€580.10
5.000€0.21355€1,067.75
7.500€0.20413€1,530.98
12.500€0.19355€2,419.38
17.500€0.18728€3,277.40
25.000€0.18119€4,529.75
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.10400