SMS3923-011LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 14.171
Unit Price: €4.29000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 17.577
Unit Price: €4.79000
Datasheet
RF Diode Schottky - Single 20V 50 mA 75 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS3923-011LF

DigiKey Part Number
863-1110-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMS3923-011LF
Description
DIODE SCHOTTKY 20V 75MW SOD323
Customer Reference
Detailed Description
RF Diode Schottky - Single 20V 50 mA 75 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
20V
Current - Max
50 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes