SL23EP05SI-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 362
Unit Price: €2.20000
Datasheet

Similar


Microchip Technology
In Stock: 995
Unit Price: €0.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.74604
Datasheet
IC 220MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL23EP05SI-1

DigiKey Part Number
SL23EP05SI-1-ND
Manufacturer
Manufacturer Product Number
SL23EP05SI-1
Description
IC BUFFER 220MHZ 5CH 3.3V 8SOIC
Customer Reference
Detailed Description
IC 220MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
220MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types