
PL123E-05SC-R | |
|---|---|
DigiKey Part Number | 576-4093-2-ND - Tape & Reel (TR) 576-4093-1-ND - Cut Tape (CT) 576-4093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL123E-05SC-R |
Description | IC CLK ZDB 1:5 220MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 220MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PL123E-05SC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 220MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.22205 | €3,055.12 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.92000 |

