SI86S660BB-IUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €3.63656
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €3.63656
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €3.63859
Datasheet
General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S660BB-IUR

DigiKey Part Number
863-SI86S660BB-IURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI86S660BB-IUR
Description
DGTL ISOLTR 2.5KV 6CH GP 16-SSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
14ns, 14ns
Part Status
Active
Pulse Width Distortion (Max)
2ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
6
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
6/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-QSOP
Voltage - Isolation
2500Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86S660BB-IUSkyworks Solutions Inc.0863-SI86S660BB-IU-ND€3.63656Parametric Equivalent
SI86S660EB-IUSkyworks Solutions Inc.0863-SI86S660EB-IU-ND€3.63656Parametric Equivalent
SI86S660EB-IURSkyworks Solutions Inc.0863-SI86S660EB-IURTR-ND€3.63859Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.63859€9,096.48
Manufacturers Standard Package
Unit Price without VAT:€3.63859
Unit Price with VAT:€4.36631