Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S660BB-IU | |
|---|---|
DigiKey Part Number | 863-SI86S660BB-IU-ND |
Manufacturer | |
Manufacturer Product Number | SI86S660BB-IU |
Description | DGTL ISOLTR 2.5KV 6CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 6/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation 2500Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S660BB-IUR | Skyworks Solutions Inc. | 0 | 863-SI86S660BB-IURTR-ND | €3.63859 | Parametric Equivalent |
| SI86S660EB-IU | Skyworks Solutions Inc. | 0 | 863-SI86S660EB-IU-ND | €3.63656 | Parametric Equivalent |
| SI86S660EB-IUR | Skyworks Solutions Inc. | 0 | 863-SI86S660EB-IURTR-ND | €3.63859 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | €3.63656 | €349.11 |
| Unit Price without VAT: | €3.63656 |
|---|---|
| Unit Price with VAT: | €4.36387 |


