Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

SI8645BA-B-IS1 | |
|---|---|
DigiKey Part Number | SI8645BA-B-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8645BA-B-IS1 |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.375V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 1000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8645BA-B-IS1R | Skyworks Solutions Inc. | 0 | SI8645BA-B-IS1R-ND | €1.55784 | Parametric Equivalent |
| SI8645BA-C-IU | Skyworks Solutions Inc. | 0 | SI8645BA-C-IU-ND | €1.81052 | Parametric Equivalent |
| SI8645BA-C-IUR | Skyworks Solutions Inc. | 0 | SI8645BA-C-IUR-ND | €1.75385 | Parametric Equivalent |
| ISO7140CCDBQ | Texas Instruments | 251 | 296-39556-5-ND | €10.45000 | Similar |
| ISO7140CCDBQR | Texas Instruments | 1.717 | 296-40135-1-ND | €9.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €1.90104 | €91.25 |
| Unit Price without VAT: | €1.90104 |
|---|---|
| Unit Price with VAT: | €2.28125 |




