MFR Recommended
Similar



ISO7740FDBQ | |
|---|---|
DigiKey Part Number | 296-47506-ND |
Manufacturer | |
Manufacturer Product Number | ISO7740FDBQ |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7740FDBQ Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tube | Pulse Width Distortion (Max) 5.9ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7740FDBQR | Texas Instruments | 1.204 | 296-48139-1-ND | €2.29000 | MFR Recommended |
| SI8645BA-B-IUR | Skyworks Solutions Inc. | 0 | SI8645BA-B-IURCT-ND | €2.99000 | Similar |



