Parametric Equivalent
Parametric Equivalent

591AC143M360DG | |
|---|---|
DigiKey Part Number | 863-591AC143M360DG-ND |
Manufacturer | |
Manufacturer Product Number | 591AC143M360DG |
Description | XTAL OSC XO 143.3600MHZ LVPECL |
Customer Reference | |
Detailed Description | 143.36 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 125mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591AC143M360DG | Skyworks Solutions Inc. | 0 | 863-591AC143M360DG-ND | €7.37000 | Parametric Equivalent |
| 591AC143M360DGR | Skyworks Solutions Inc. | 0 | 863-591AC143M360DGR-ND | €7.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.37000 | €7.37 |
| 10 | €6.40200 | €64.02 |
| 25 | €6.05520 | €151.38 |
| 50 | €5.80500 | €290.25 |
| 100 | €5.56550 | €556.55 |
| 250 | €5.26420 | €1,316.05 |
| 500 | €5.04748 | €2,523.74 |
| 1.000 | €4.83993 | €4,839.93 |
| Unit Price without VAT: | €7.37000 |
|---|---|
| Unit Price with VAT: | €8.84400 |


