590GA125M000DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €7.86560
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €7.13360
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €6.96000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €6.96000
Datasheet
New at DigiKey
125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590GA125M000DGR

DigiKey Part Number
863-590GA125M000DGR-ND
Manufacturer
Manufacturer Product Number
590GA125M000DGR
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
90mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530GA125M000DGSkyworks Solutions Inc.0530GA125M000DG-ND€7.86560Parametric Equivalent
530GA125M000DGRSkyworks Solutions Inc.0530GA125M000DGR-ND€7.13360Parametric Equivalent
590GA125M000DGSkyworks Solutions Inc.0863-590GA125M000DG-ND€6.96000Parametric Equivalent
590GA125M000DGRSkyworks Solutions Inc.0863-590GA125M000DGR-ND€6.96000Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€6.96000€6.96
10€6.05000€60.50
25€5.72240€143.06
50€5.48580€274.29
100€5.25940€525.94
250€4.97456€1,243.64
500€4.76970€2,384.85
1.000€4.57354€4,573.54
Manufacturers Standard Package
Unit Price without VAT:€6.96000
Unit Price with VAT:€8.35200