Parametric Equivalent
Parametric Equivalent

590DA435M350DGR | |
|---|---|
DigiKey Part Number | 863-590DA435M350DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590DA435M350DGR |
Description | XTAL OSC XO 435.3500MHZ CML SMD |
Customer Reference | |
Detailed Description | 435.35 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.37000 | €9.37 |
| 10 | €8.14200 | €81.42 |
| 25 | €7.70040 | €192.51 |
| 50 | €7.38240 | €369.12 |
| 100 | €7.07800 | €707.80 |
| 250 | €6.69512 | €1,673.78 |
| 500 | €6.41974 | €3,209.87 |
| 1.000 | €6.32113 | €6,321.13 |
| Unit Price without VAT: | €9.37000 |
|---|---|
| Unit Price with VAT: | €11.24400 |


