Parametric Equivalent
Parametric Equivalent

590DA315M000DG | |
|---|---|
DigiKey Part Number | 863-590DA315M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590DA315M000DG |
Description | XTAL OSC XO 315.0000MHZ CML SMD |
Customer Reference | |
Detailed Description | 315 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 590DA315M000DG | Skyworks Solutions Inc. | 0 | 863-590DA315M000DG-ND | €9.37000 | Parametric Equivalent |
| 590DA315M000DGR | Skyworks Solutions Inc. | 0 | 863-590DA315M000DGR-ND | €9.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.37000 | €9.37 |
| 10 | €8.14200 | €81.42 |
| 25 | €7.70040 | €192.51 |
| 50 | €7.38240 | €369.12 |
| 100 | €7.07800 | €707.80 |
| 250 | €6.69512 | €1,673.78 |
| 500 | €6.41974 | €3,209.87 |
| 1.000 | €6.32113 | €6,321.13 |
| Unit Price without VAT: | €9.37000 |
|---|---|
| Unit Price with VAT: | €11.24400 |


