590DA132M813DG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €7.37000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €7.37000
Datasheet
New at DigiKey
132.813 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590DA132M813DG

DigiKey Part Number
863-590DA132M813DG-ND
Manufacturer
Manufacturer Product Number
590DA132M813DG
Description
XTAL OSC XO 132.8130MHZ CML SMD
Customer Reference
Detailed Description
132.813 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
110mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CML
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
590DA132M813DGSkyworks Solutions Inc.0863-590DA132M813DG-ND€7.37000Parametric Equivalent
590DA132M813DGRSkyworks Solutions Inc.0863-590DA132M813DGR-ND€7.37000Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€7.37000€7.37
10€6.40200€64.02
25€6.05520€151.38
50€5.80500€290.25
100€5.56550€556.55
250€5.26420€1,316.05
500€5.04748€2,523.74
1.000€4.83993€4,839.93
Manufacturers Standard Package
Unit Price without VAT:€7.37000
Unit Price with VAT:€8.84400