Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590DA100M000DGR | |
|---|---|
DigiKey Part Number | 863-590DA100M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590DA100M000DGR |
Description | XTAL OSC XO 100.0000MHZ CML SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530UA100M000DGR | Skyworks Solutions Inc. | 0 | 530UA100M000DGR-ND | €7.67700 | Similar |
| 531HA100M000DGR | Skyworks Solutions Inc. | 0 | 531HA100M000DGR-ND | €7.67700 | Similar |
| 530DA100M000DG | Skyworks Solutions Inc. | 0 | 530DA100M000DG-ND | €8.46460 | Parametric Equivalent |
| 530DA100M000DGR | Skyworks Solutions Inc. | 0 | 530DA100M000DGR-ND | €7.67700 | Parametric Equivalent |
| 590DA100M000DG | Skyworks Solutions Inc. | 0 | 863-590DA100M000DG-ND | €6.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.64000 | €6.64 |
| 10 | €5.77200 | €57.72 |
| 25 | €5.45880 | €136.47 |
| 50 | €5.23320 | €261.66 |
| 100 | €5.01710 | €501.71 |
| 250 | €4.74552 | €1,186.38 |
| 500 | €4.55006 | €2,275.03 |
| 1.000 | €4.36290 | €4,362.90 |
| Unit Price without VAT: | €6.64000 |
|---|---|
| Unit Price with VAT: | €7.96800 |



