Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511FCA104M166BAGR | |
|---|---|
DigiKey Part Number | 863-511FCA104M166BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511FCA104M166BAGR |
Description | XTAL OSC XO 104.1660MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 104.166 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.25000 | €5.25 |
| 10 | €4.56100 | €45.61 |
| 25 | €4.31400 | €107.85 |
| 50 | €4.13580 | €206.79 |
| 100 | €3.96500 | €396.50 |
| 250 | €3.75008 | €937.52 |
| 500 | €3.59554 | €1,797.77 |
| 1.000 | €3.44749 | €3,447.49 |
| 2.500 | €3.29336 | €8,233.40 |
| Unit Price without VAT: | €5.25000 |
|---|---|
| Unit Price with VAT: | €6.30000 |



