511EBA100M000BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €5.25000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €5.25000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €5.25000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €5.25000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: €2.70109
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: €2.70109
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: €3.36800
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €5.15000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €4.86000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.89000
Datasheet
New at DigiKey
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511EBA100M000BAGR

DigiKey Part Number
863-511EBA100M000BAGR-ND
Manufacturer
Manufacturer Product Number
511EBA100M000BAGR
Description
XTAL OSC XO 100.0000MHZ LVPECL
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€5.25000€5.25
10€4.56100€45.61
25€4.31400€107.85
50€4.13580€206.79
100€3.96500€396.50
250€3.75008€937.52
500€3.59554€1,797.77
1.000€3.44749€3,447.49
2.500€3.29336€8,233.40
Manufacturers Standard Package
Unit Price without VAT:€5.25000
Unit Price with VAT:€6.30000