511DBA125M000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €5.98000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €5.98000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €5.98000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €5.98000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €5.98000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €5.98000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €2.23094
Datasheet
New at DigiKey
125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511DBA125M000AAGR

DigiKey Part Number
863-511DBA125M000AAGR-ND
Manufacturer
Manufacturer Product Number
511DBA125M000AAGR
Description
XTAL OSC XO 125.0000MHZ HCSL SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
44mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
HCSL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510DCA125M000AAGSkyworks Solutions Inc.0863-510DCA125M000AAG-ND€5.98000Parametric Equivalent
510DCA125M000AAGRSkyworks Solutions Inc.0863-510DCA125M000AAGR-ND€5.98000Parametric Equivalent
511DBA125M000AAGSkyworks Solutions Inc.0863-511DBA125M000AAG-ND€5.98000Parametric Equivalent
511DBA125M000AAGRSkyworks Solutions Inc.0863-511DBA125M000AAGR-ND€5.98000Parametric Equivalent
511DCA125M000AAGSkyworks Solutions Inc.0863-511DCA125M000AAG-ND€5.98000Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€5.98000€5.98
10€5.19700€51.97
25€4.91480€122.87
50€4.71180€235.59
100€4.51730€451.73
250€4.27260€1,068.15
500€4.09658€2,048.29
1.000€3.92801€3,928.01
Manufacturers Standard Package
Unit Price without VAT:€5.98000
Unit Price with VAT:€7.17600