510KCA50M0000BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €4.24000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €4.24000
Datasheet
New at DigiKey
50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510KCA50M0000BAG

DigiKey Part Number
863-510KCA50M0000BAG-ND
Manufacturer
Manufacturer Product Number
510KCA50M0000BAG
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.050" (1.28mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510KCA50M0000BAGSkyworks Solutions Inc.0863-510KCA50M0000BAG-ND€4.24000Parametric Equivalent
510KCA50M0000BAGRSkyworks Solutions Inc.0863-510KCA50M0000BAGR-ND€4.24000Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€4.24000€4.24
10€3.68800€36.88
25€3.48720€87.18
50€3.34320€167.16
100€3.20510€320.51
250€3.03128€757.82
500€2.90626€1,453.13
1.000€2.78652€2,786.52
2.500€2.63599€6,589.98
Manufacturers Standard Package
Unit Price without VAT:€4.24000
Unit Price with VAT:€5.08800