510GBA25M0000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €4.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €4.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €4.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €4.66000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.71726
Datasheet
New at DigiKey
25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510GBA25M0000AAG

DigiKey Part Number
863-510GBA25M0000AAG-ND
Manufacturer
Manufacturer Product Number
510GBA25M0000AAG
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510GBA25M0000AAGSkyworks Solutions Inc.0863-510GBA25M0000AAG-ND€4.66000Parametric Equivalent
510GBA25M0000AAGRSkyworks Solutions Inc.0863-510GBA25M0000AAGR-ND€4.66000Parametric Equivalent
510GCA25M0000AAGSkyworks Solutions Inc.0863-510GCA25M0000AAG-ND€4.66000Parametric Equivalent
510GCA25M0000AAGRSkyworks Solutions Inc.0863-510GCA25M0000AAGR-ND€4.66000Parametric Equivalent
FN2500175Diodes Incorporated0FN2500175-ND€0.71726Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€4.66000€4.66
10€4.04800€40.48
25€3.82840€95.71
50€3.67000€183.50
100€3.51830€351.83
250€3.32768€831.92
500€3.19046€1,595.23
1.000€3.05905€3,059.05
2.500€2.89384€7,234.60
Manufacturers Standard Package
Unit Price without VAT:€4.66000
Unit Price with VAT:€5.59200