Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510DAA100M000AAGR | |
|---|---|
DigiKey Part Number | 863-510DAA100M000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510DAA100M000AAGR |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 44mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCSL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510DAA100M000AAG | Skyworks Solutions Inc. | 0 | 863-510DAA100M000AAG-ND | €5.98000 | Parametric Equivalent |
| 510DAA100M000AAGR | Skyworks Solutions Inc. | 0 | 863-510DAA100M000AAGR-ND | €5.98000 | Parametric Equivalent |
| 511DAA100M000AAG | Skyworks Solutions Inc. | 0 | 863-511DAA100M000AAG-ND | €5.98000 | Parametric Equivalent |
| 511DAA100M000AAGR | Skyworks Solutions Inc. | 0 | 863-511DAA100M000AAGR-ND | €5.98000 | Parametric Equivalent |
| 514DAA000121AAG | Skyworks Solutions Inc. | 0 | 863-514DAA000121AAG-ND | €12.11110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.98000 | €5.98 |
| 10 | €5.19700 | €51.97 |
| 25 | €4.91480 | €122.87 |
| 50 | €4.71180 | €235.59 |
| 100 | €4.51730 | €451.73 |
| 250 | €4.27260 | €1,068.15 |
| 500 | €4.09658 | €2,048.29 |
| 1.000 | €3.92801 | €3,928.01 |
| Unit Price without VAT: | €5.98000 |
|---|---|
| Unit Price with VAT: | €7.17600 |







