Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510ACA212M500BAGR | |
|---|---|
DigiKey Part Number | 863-510ACA212M500BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510ACA212M500BAGR |
Description | XTAL OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510ACA212M500BAG | Skyworks Solutions Inc. | 0 | 863-510ACA212M500BAG-ND | €5.25000 | Parametric Equivalent |
| 510ACA212M500BAGR | Skyworks Solutions Inc. | 0 | 863-510ACA212M500BAGR-ND | €5.25000 | Parametric Equivalent |
| SIT9120AI-1C1-33E212.500000 | SiTime | 0 | 1473-SIT9120AI-1C1-33E212.500000-ND | €5.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.25000 | €5.25 |
| 10 | €4.56100 | €45.61 |
| 25 | €4.31400 | €107.85 |
| 50 | €4.13580 | €206.79 |
| 100 | €3.96500 | €396.50 |
| 250 | €3.75008 | €937.52 |
| 500 | €3.59554 | €1,797.77 |
| 1.000 | €3.44749 | €3,447.49 |
| 2.500 | €3.29336 | €8,233.40 |
| Unit Price without VAT: | €5.25000 |
|---|---|
| Unit Price with VAT: | €6.30000 |



