Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510AAA148M500CAGR | |
|---|---|
DigiKey Part Number | 863-510AAA148M500CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 510AAA148M500CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510AAA148M500CAG | Skyworks Solutions Inc. | 0 | 863-510AAA148M500CAG-ND | €4.35430 | Parametric Equivalent |
| 514AAA000159CAG | Skyworks Solutions Inc. | 0 | 863-514AAA000159CAG-ND | €9.48435 | Parametric Equivalent |
| 514AAA000159CAGR | Skyworks Solutions Inc. | 0 | 863-514AAA000159CAGRTR-ND | €9.21079 | Parametric Equivalent |
| ECX-P33BN-148.500 | ECS Inc. | 0 | ECX-P33BN-148.500-ND | €5.08100 | Parametric Equivalent |
| SIT9120AI-1B3-33E148.500000 | SiTime | 0 | 1473-SIT9120AI-1B3-33E148.500000-ND | €3.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.08656 | €4,086.56 |
| 2.000 | €4.00368 | €8,007.36 |
| Unit Price without VAT: | €4.08656 |
|---|---|
| Unit Price with VAT: | €4.90387 |





