
SIT9120AI-1B3-33E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-33E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-33E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 10 | €3.42200 | €34.22 |
| 25 | €3.23600 | €80.90 |
| 50 | €3.10220 | €155.11 |
| 100 | €2.97400 | €297.40 |
| 250 | €2.81268 | €703.17 |
| 500 | €2.69668 | €1,348.34 |
| 1.000 | €2.58554 | €2,585.54 |
| 2.500 | €2.44581 | €6,114.52 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.72800 |

