Accelerometer X, Y, Z Axis ±25g 0Hz ~ 1.75kHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2476-025

DigiKey Part Number
4655-2476-025-ND
Manufacturer
Manufacturer Product Number
2476-025
Description
3-Axis 25g DC Accel, incl. 4' re
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±25g 0Hz ~ 1.75kHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Designs
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X, Y, Z
Acceleration Range
±25g
Sensitivity (mV/g)
160
Bandwidth
0Hz ~ 1.75kHz
Output Type
Analog Voltage
Voltage - Supply
8V ~ 32V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Screw Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Silicon Designs, Inc.
A separate €64.55 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,940.65000€1,940.65
Unit Price without VAT:€1,940.65000
Unit Price with VAT:€2,328.78000