
2460-002 | |
|---|---|
DigiKey Part Number | 4655-2460-002-ND |
Manufacturer | |
Manufacturer Product Number | 2460-002 |
Description | 3-Axis 2g DC Accel Low Cost |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 0Hz ~ 525Hz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Designs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g | |
Sensitivity (mV/g) | 2000 | |
Bandwidth | 0Hz ~ 525Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 8V ~ 32V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Screw Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,661.55000 | €1,661.55 |
| Unit Price without VAT: | €1,661.55000 |
|---|---|
| Unit Price with VAT: | €1,993.86000 |


