241-7-36 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 2
Unit Price: €26.68000
Datasheet

Direct


Triad Magnetics
In Stock: 0
Unit Price: €16.96000
Datasheet
Laminated Core 56VA Power Transformer 115V Primary 36V Secondary 1.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 56VA Power Transformer 115V Primary 36V Secondary 1.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

241-7-36

DigiKey Part Number
595-1067-ND
Manufacturer
Manufacturer Product Number
241-7-36
Description
PWR XFMR LAMINATED 56VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 56VA Power Transformer 115V Primary 36V Secondary 1.5A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
241-7-36 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Signal Transformer
Center Tap
Yes
Series
Power - Max
56VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
93.70mm L x 49.20mm W
Voltage - Primary
115V
Height - Seated (Max)
57.80mm
Voltage - Secondary (Full Load)
36V
Voltage - Isolation
2500Vrms
Current - Output (Max)
1.5A
Weight
1.7 lbs (771.1 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
186F36Hammond Manufacturing2HM4718-ND€26.68000Direct
F7-36Triad Magnetics0237-1714-ND€16.96000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€26.62000€26.62
20€23.20350€464.07
40€22.47000€898.80
60€22.05050€1,323.03
100€21.53200€2,153.20
260€20.59196€5,353.91
Manufacturers Standard Package
Unit Price without VAT:€26.62000
Unit Price with VAT:€31.94400