


186F36 | |
|---|---|
DigiKey Part Number | HM4718-ND |
Manufacturer | |
Manufacturer Product Number | 186F36 |
Description | PWR XFMR LAMINATED 100.8VA CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100.8VA Power Transformer 115V, 230V Primary 36V Secondary 2.8A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 100.8VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 102.36mm L x 66.68mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 65.02mm |
Voltage - Secondary (Full Load) 36V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 2.8A | Weight 2.8 lbs (1.3 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.68000 | €26.68 |
| 10 | €23.77400 | €237.74 |
| 25 | €22.70520 | €567.63 |
| 50 | €21.92780 | €1,096.39 |
| 100 | €21.17640 | €2,117.64 |
| 250 | €20.22196 | €5,055.49 |
| Unit Price without VAT: | €26.68000 |
|---|---|
| Unit Price with VAT: | €32.01600 |

