241-4-36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: €11.99000
Datasheet

Direct


Triad Magnetics
In Stock: 0
Unit Price: €7.90000
Datasheet
Laminated Core 6VA Power Transformer 115V Primary 36V Secondary 170mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V Primary 36V Secondary 170mA Chassis Mount
DP-241-4 Series
What are Transformers? How Do They Work? - Another Teaching Moment

241-4-36

DigiKey Part Number
595-1064-ND
Manufacturer
Manufacturer Product Number
241-4-36
Description
PWR XFMR LAMINATED 6VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V Primary 36V Secondary 170mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
241-4-36 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Signal Transformer
Center Tap
Yes
Series
Power - Max
6VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
60.30mm L x 33.30mm W
Voltage - Primary
115V
Height - Seated (Max)
36.20mm
Voltage - Secondary (Full Load)
36V
Voltage - Isolation
2500Vrms
Current - Output (Max)
170mA
Weight
0.44 lb (199.58 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
186C36Hammond Manufacturing0HM4688-ND€11.99000Direct
F4-36Triad Magnetics0237-1686-ND€7.90000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
100€11.06490€1,106.49
Unit Price without VAT:€11.06490
Unit Price with VAT:€13.27788