186C36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Signal Transformer
In Stock: 0
Unit Price: €11.06490
Datasheet

Similar


Signal Transformer
In Stock: 89
Unit Price: €14.63000
Datasheet
Laminated Core 12.6VA Power Transformer 115V, 230V Primary 36V Secondary 350mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12.6VA Power Transformer 115V, 230V Primary 36V Secondary 350mA Chassis Mount
186C48
186C48
What are Transformers? How Do They Work? - Another Teaching Moment

186C36

DigiKey Part Number
HM4688-ND
Manufacturer
Manufacturer Product Number
186C36
Description
PWR XFMR LAMINATED 12.6VA CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 12.6VA Power Transformer 115V, 230V Primary 36V Secondary 350mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
12.6VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
71.37mm L x 43.82mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
41.15mm
Voltage - Secondary (Full Load)
36V
Voltage - Isolation
2000Vrms
Current - Output (Max)
350mA
Weight
0.67 lb (303.91 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
241-4-36Signal Transformer0595-1064-ND€11.06490Direct
DP-241-5-36Signal Transformer89595-1099-ND€14.63000Similar
Available To Order
Factory Stock: 54
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1€11.99000€11.99
Manufacturers Standard Package
Unit Price without VAT:€11.99000
Unit Price with VAT:€14.38800