Similar
Similar
Similar

SWPA8040S680MT | |
|---|---|
DigiKey Part Number | 3442-SWPA8040S680MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA8040S680MT |
Description | FIXED IND 68UH 1.25A 255 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.25 A 255mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 255mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4.9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVS00808040680M00 | Pulse Electronics | 0 | 553-BWVS00808040680M00TR-ND | €0.22869 | Similar |
| BWVS00808040680T00 | Pulse Electronics | 0 | 553-BWVS00808040680T00TR-ND | €0.22869 | Similar |
| SDCH1V8040-680M-R | Eaton - Electronics Division | 495 | 283-SDCH1V8040-680M-RCT-ND | €0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.46568 | €465.68 |
| Unit Price without VAT: | €0.46568 |
|---|---|
| Unit Price with VAT: | €0.55882 |



