


SDCH1V8040-680M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V8040-680M-RTR-ND - Tape & Reel (TR) 283-SDCH1V8040-680M-RCT-ND - Cut Tape (CT) 283-SDCH1V8040-680M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V8040-680M-R |
Description | FIXED IND 68UH 1.3A 247 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Inductor 1.3 A 247mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 247mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13600 | €1.36 |
| 100 | €0.11140 | €11.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.09625 | €96.25 |
| 2.000 | €0.09075 | €181.50 |
| 3.000 | €0.08768 | €263.04 |
| 5.000 | €0.08396 | €419.80 |
| 7.000 | €0.08160 | €571.20 |
| 10.000 | €0.07917 | €791.70 |
| 25.000 | €0.07327 | €1,831.75 |
| 50.000 | €0.06910 | €3,455.00 |
| 100.000 | €0.06518 | €6,518.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

