Similar
Similar
Similar
Similar

SWPA6020S6R8NT | |
|---|---|
DigiKey Part Number | 3442-SWPA6020S6R8NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA6020S6R8NT |
Description | FIXED IND 6.8UH 1.8A 103 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.8 A 103mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 103mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 31MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVS006060206R8M00 | Pulse Electronics | 0 | 553-BWVS006060206R8M00TR-ND | €0.15425 | Similar |
| BWVS006060206R8T00 | Pulse Electronics | 0 | 553-BWVS006060206R8T00TR-ND | €0.15425 | Similar |
| BWVT006060206R8M00 | Pulse Electronics | 0 | 553-BWVT006060206R8M00TR-ND | €0.15688 | Similar |
| BWVT006060206R8T00 | Pulse Electronics | 0 | 553-BWVT006060206R8T00TR-ND | €0.15688 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.30232 | €755.80 |
| Unit Price without VAT: | €0.30232 |
|---|---|
| Unit Price with VAT: | €0.36278 |



