
BWVT006060206R8T00 | |
|---|---|
DigiKey Part Number | 553-BWVT006060206R8T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVT006060206R8T00 |
Description | FIXED IND 6.8UH 1.71A 85 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.71 A 85mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 2.34A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15688 | €313.76 |
| Unit Price without VAT: | €0.15688 |
|---|---|
| Unit Price with VAT: | €0.18826 |

