Similar
Similar

SWPA4026S2R2MT | |
|---|---|
DigiKey Part Number | 3442-SWPA4026S2R2MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA4026S2R2MT |
Description | FIXED IND 2.2UH 2A 52 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 96MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVF004040262R2M00 | Pulse Electronics | 0 | 553-BWVF004040262R2M00CT-ND | €0.28000 | Similar |
| BWVF004040262R2T00 | Pulse Electronics | 0 | 553-BWVF004040262R2T00TR-ND | €0.17184 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.14636 | €365.90 |
| Unit Price without VAT: | €0.14636 |
|---|---|
| Unit Price with VAT: | €0.17563 |


