


BWVF004040262R2M00 | |
|---|---|
DigiKey Part Number | 553-BWVF004040262R2M00TR-ND - Tape & Reel (TR) 553-BWVF004040262R2M00CT-ND - Cut Tape (CT) 553-BWVF004040262R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF004040262R2M00 |
Description | FIXED IND 2.2UH 3.5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.5 A 45mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.23400 | €2.34 |
| 100 | €0.19240 | €19.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.16786 | €83.93 |
| 1.000 | €0.15826 | €158.26 |
| 1.500 | €0.15291 | €229.36 |
| 2.500 | €0.14643 | €366.07 |
| 3.500 | €0.14231 | €498.08 |
| 5.000 | €0.13807 | €690.35 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

