Similar
Similar
Similar

SWPA3015S470MT | |
|---|---|
DigiKey Part Number | 3442-SWPA3015S470MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA3015S470MT |
Description | FIXED IND 47UH 350MA 1.625 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.625Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 350mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.625Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVF00303015470M00 | Pulse Electronics | 2.422 | 553-BWVF00303015470M00CT-ND | €0.20000 | Similar |
| BWVF00303015470T00 | Pulse Electronics | 0 | 553-BWVF00303015470T00TR-ND | €0.10738 | Similar |
| SDCL1V3015-470M-R | Eaton - Electronics Division | 0 | 283-SDCL1V3015-470M-RCT-ND | €0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13134 | €262.68 |
| Unit Price without VAT: | €0.13134 |
|---|---|
| Unit Price with VAT: | €0.15761 |



