
BWVF00303015470M00 | |
|---|---|
DigiKey Part Number | 553-BWVF00303015470M00TR-ND - Tape & Reel (TR) 553-BWVF00303015470M00CT-ND - Cut Tape (CT) 553-BWVF00303015470M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF00303015470M00 |
Description | FIXED IND 47UH 370MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 370 mA 1.5Ohm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 460mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16800 | €1.68 |
| 100 | €0.13870 | €13.87 |
| 1.000 | €0.11404 | €114.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10753 | €215.06 |
| 4.000 | €0.10139 | €405.56 |
| 6.000 | €0.09796 | €587.76 |
| 10.000 | €0.09382 | €938.20 |
| 14.000 | €0.09118 | €1,276.52 |
| 20.000 | €0.08848 | €1,769.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

