



DRA1-CMXE100D6 | |
|---|---|
DigiKey Part Number | CC2125-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-CMXE100D6 |
Description | SSR RELAY SPST-NO 6A 1-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-CMXE100D6 Models |
Category | Voltage - Input 20 ~ 28VDC |
Mfr | Voltage - Load 1 V ~ 100 V |
Series | Load Current 6 A |
Packaging Bulk | On-State Resistance (Max) 40 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA1-CMXE100D6 | Sensata-Crydom | 2 | CC2125-ND | €84.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €84.06000 | €84.06 |
| 10 | €80.06900 | €800.69 |
| 50 | €76.43160 | €3,821.58 |
| 100 | €74.17940 | €7,417.94 |
| Unit Price without VAT: | €84.06000 |
|---|---|
| Unit Price with VAT: | €100.87200 |








