Parametric Equivalent

3422.0014.23 | |
|---|---|
DigiKey Part Number | 486-3422.0014.23TR-ND - Tape & Reel (TR) 486-3422.0014.23CT-ND - Cut Tape (CT) 486-3422.0014.23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3422.0014.23 |
Description | FUSE BRD MNT 3A 63VAC 63VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.3 |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 63 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3422.0014.11 | SCHURTER Inc. | 292 | 486-6914-ND | €3.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.83000 | €3.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.67309 | €2,509.63 |
| Unit Price without VAT: | €3.83000 |
|---|---|
| Unit Price with VAT: | €4.59600 |


