
3422.0014.11 | |
|---|---|
DigiKey Part Number | 486-6914-ND |
Manufacturer | |
Manufacturer Product Number | 3422.0014.11 |
Description | FUSE BRD MNT 3A 63VAC 63VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.3 |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 63 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.98000 | €3.98 |
| 5 | €3.30200 | €16.51 |
| 10 | €3.04600 | €30.46 |
| 50 | €2.52640 | €126.32 |
| 100 | €2.33030 | €233.03 |
| 300 | €2.04857 | €614.57 |
| 500 | €1.92876 | €964.38 |
| 1.000 | €1.77643 | €1,776.43 |
| 5.000 | €1.51920 | €7,596.00 |
| Unit Price without VAT: | €3.98000 |
|---|---|
| Unit Price with VAT: | €4.77600 |

