Upgrade
Upgrade
Upgrade

3-103-110 | |
|---|---|
DigiKey Part Number | 486-3-103-110TR-ND - Tape & Reel (TR) 486-3-103-110CT-ND - Cut Tape (CT) 486-3-103-110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-110 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-110 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.014 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3410.0031.03 | SCHURTER Inc. | 4.300 | 486-3410.0031.03CT-ND | €4.78000 | Upgrade |
| 3410.0033.01 | SCHURTER Inc. | 255 | 486-1697-ND | €4.78000 | Upgrade |
| 3410.0033.04 | SCHURTER Inc. | 0 | 486-3410.0033.04CT-ND | €4.42000 | Upgrade |
| 3-103-109 | SCHURTER Inc. | 188 | 486-7162-ND | €7.19000 | Parametric Equivalent |
| 3-103-111 | SCHURTER Inc. | 291 | 486-3-103-111CT-ND | €7.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €3.15841 | €2,368.81 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.17600 |




