
3-103-109 | |
|---|---|
DigiKey Part Number | 486-7162-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-109 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-109 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Strip | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.014 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.19000 | €7.19 |
| 5 | €5.96400 | €29.82 |
| 10 | €5.50300 | €55.03 |
| 50 | €4.56360 | €228.18 |
| 100 | €4.20830 | €420.83 |
| 300 | €3.69777 | €1,109.33 |
| 500 | €3.48046 | €1,740.23 |
| 1.000 | €3.20411 | €3,204.11 |
| Unit Price without VAT: | €7.19000 |
|---|---|
| Unit Price with VAT: | €8.62800 |

