Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




9S0612F4021 | |
|---|---|
DigiKey Part Number | 9S0612F4021-ND |
Manufacturer | |
Manufacturer Product Number | 9S0612F4021 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.3 CFM (0.484m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0612F4021 Models |
Category | Power (Watts) 960 mW |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.122 lb (55.34 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.080A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 17.3 CFM (0.484m³/min) | Material - Frame Plastic |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 20.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9S0612F402 | Sanyo Denki America Inc. | 28 | 1688-1991-ND | €15.69000 | Parametric Equivalent |
| FAD1-06025CBMW12 | Qualtek | 0 | Q624-ND | €0.00000 | Parametric Equivalent |
| FAD1-06025CHMW12 | Qualtek | 0 | FAD1-06025CHMW12-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | €8.69900 | €695.92 |
| Unit Price without VAT: | €8.69900 |
|---|---|
| Unit Price with VAT: | €10.43880 |



